SPDT electromechanical signal relay with a 6A contact current rating and 10A maximum current rating. Features a 5VDC coil voltage, 147 Ohm coil resistance, and 34mA coil current. Offers 400V AC voltage rating and operates within a -40°C to 85°C temperature range. Through-hole mounting with PC pin termination, suitable for PCB applications. IP67 rated for environmental protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 34mA |
| Coil Power | 170mW |
| Coil Resistance | 147R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5mm |
| Dropout Voltage | 200mV |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
