
SPDT through-hole mount electromechanical signal relay with a 5VDC coil voltage and 147 Ohm coil resistance, drawing 34mA coil current for 170mW coil power. Features a 6A contact current rating and 250VAC contact voltage rating, with tin/silver contact material and gold plating. Operates within a -40°C to 85°C temperature range, offering 12ms operate time and 5ms release time. Dimensions are 28mm (length) x 5mm (width) x 5mm (depth), with IP67 sealing.
TE Connectivity 1393236-2 technical specifications.
| Package/Case | SIP |
| Coil Current | 34mA |
| Coil Power | 170mW |
| Coil Resistance | 147R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 5mm |
| Dropout Voltage | 200mV |
| ELV | Compliant |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 5V |
| Weight | 5.998759g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
