
Circuit Breakers W91-A152-40 M6/M7/M9/W6/W7
TE Connectivity 1393254-4 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 55 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W9 |
| Termination | Stud |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393254-4 to view detailed technical specifications.
No datasheet is available for this part.