TE Connectivity 1393255-9 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 49.28mm |
| Lead Free | Not Applicable |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W93 |
| Termination | Stud |
| Voltage Rating (AC) | 1.729V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393255-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.