
DPDT power relay with a 5VDC coil voltage and 14mA coil current, featuring a 6A contact current rating and silver contact material. This general-purpose relay operates within a -25°C to 70°C temperature range and offers a 400VAC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it boasts a 29mm length, 12.6mm width, and 25.5mm height. RoHS compliant and lead-free, this electromechanical relay is suitable for various applications.
Sign in to ask questions about the TE Connectivity 1393258-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393258-2 technical specifications.
| Coil Current | 14mA |
| Coil Power | 700mW |
| Coil Resistance | 35.7R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393258-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
