
DPDT power relay with a 6A contact current rating and Silver contact material. Features a 12VDC non-latching coil with 206 Ohm resistance, 58.25mA coil current, and 699mW coil power. Designed for through-hole PCB mounting with PC pin termination. Operates within a -25°C to 70°C temperature range and offers IP67 environmental protection.
TE Connectivity 1393258-4 technical specifications.
| Coil Current | 58.25mA |
| Coil Power | 699mW |
| Coil Resistance | 206R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393258-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
