
Safety relay featuring a 12VDC coil with 100mA current and 1.2W power consumption. This through-hole mounted component offers 6PST, DPST, and 4PST contact configurations with a maximum AC voltage rating of 400V and a contact current rating of 8A. Contact material is tin/silver, and it operates within a temperature range of -25°C to 70°C. This RoHS compliant relay is designed for general electromechanical applications.
TE Connectivity 1393260-4 technical specifications.
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393260-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
