
General purpose electromechanical relay featuring a 12V DC coil with 133.3mA coil current and 1.6W coil power. This non-latching relay offers a 25A current rating with a 45A contact current rating, utilizing silver contacts. It provides SPDT (Single Pole Double Throw) contact configuration with 2 contacts and PCB termination. Operating within a temperature range of -40°C to 85°C, this through-hole mount relay has an operate time of 5ms and a release time of 3ms.
TE Connectivity 1393277-4 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 45A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 21.1mm |
| ELV | Compliant |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23076 |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 22g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393277-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
