
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) configuration. Coil specifications include 24VDC, 66.29mA current, 1.6W power, and 362 Ohm resistance, operating as non-latching. Contact rating is 45A at 12VDC with silver contact material. This through-hole mount component offers 5ms operate time and 3ms release time, with a wide operating temperature range of -40°C to 105°C. Dimensions are 26.1mm length, 21.1mm width, and 21.2mm height.
TE Connectivity 1393277-8 technical specifications.
| Coil Current | 66.29mA |
| Coil Power | 1.6W |
| Coil Resistance | 362R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 45A |
| Contact Material | Silver |
| Current Rating | 45A |
| Depth | 21.1mm |
| ELV | Compliant |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23076 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 22g |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393277-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
