
General purpose electromechanical relay featuring a 12V DC coil with 47.2mA coil current, 567mW coil power, and 254 Ohm coil resistance. This non-latching relay offers a 30A contact current rating and a 20A current rating, with SPST throw configuration and a single contact set. Designed for through-hole PCB mounting, it operates within a -40°C to 105°C temperature range, with a 3ms operate time and 1.5ms release time.
TE Connectivity 1393280-5 technical specifications.
| Coil Current | 47.2mA |
| Coil Power | 567mW |
| Coil Resistance | 254R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 9.9mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Packaging | Bulk |
| Relay Type | Relay |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Micro Relay K |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.141oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393280-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
