
SPST-NO power relay with a 24VDC coil voltage and 268 Ohm coil resistance, drawing 89.55mA coil current and consuming 2.57W coil power. Features a 50A contact current rating with silver contacts and a maximum current rating of 240A. Operates within a temperature range of -40°C to 125°C, with a 7ms operate time. This plug-in relay has a single contact and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 89.55mA |
| Coil Power | 2.57W |
| Coil Resistance | 268R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 29.9mm |
| ELV | Compliant |
| Height | 25.2mm |
| Lead Free | Not Applicable |
| Length | 26.2mm |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 38g |
| Width | 26.2mm |
| RoHS | Compliant |
