SPST-NO power relay featuring a 24VDC coil with 170.2mA coil current and 4.1W coil power. Offers a robust 130A contact current rating with a 300A maximum rating, utilizing Tin, Silver contact material. Designed for demanding applications with a wide operating temperature range of -40°C to 125°C and a 25ms operate time. Mounting is facilitated by a bracket with screw termination, and the unit measures 74.2x40x45mm.
TE Connectivity 1393315-9 technical specifications.
| Package/Case | 300 |
| Coil Current | 170.2mA |
| Coil Power | 4.1W |
| Coil Resistance | 141R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 130A |
| Contact Material | Tin, Silver |
| Current Rating | 130A |
| Depth | 40mm |
| ELV | Compliant |
| Height | 45mm |
| Lead Free | Not Applicable |
| Length | 2.92inch |
| Max Current Rating | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Operate Time | 25ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | HCR 150 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 7.766oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393315-9 to view detailed technical specifications.
No datasheet is available for this part.