
SPST-NO reed relay with a 1A current rating and 5VDC coil voltage. Features a 500mA contact current rating, 200VDC switching voltage, and 10W switching capacity. Operates with a 10mA coil current and 500 Ohm coil resistance. Through-hole mounting package with a 0.75ms operate time and 0.15ms release time. Rated IP54 and RoHS compliant.
TE Connectivity 1393763-1 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| Depth | 6.4mm |
| ELV | Compliant |
| Height | 0.201inch |
| Length | 0.76inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 0.75ms |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0494oz |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
