DPDT General Purpose Power Relay with a 3A contact current rating and Silver contacts. Features a 24V DC coil voltage, 28mA coil current, 100mW coil power, and 2.5kR coil resistance. Mounts via PCB through-hole with socket mounting style. Operates across a -55°C to 75°C temperature range and is RoHS compliant.
TE Connectivity 1393769-5 technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 100mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 70V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393769-5 to view detailed technical specifications.
No datasheet is available for this part.