
SPDT RF relay featuring a 1A contact current rating and 125VDC contact voltage rating. Operates with a 5VDC coil voltage, 13.51mA coil current, and 370Ω coil resistance, consuming 68mW. Offers 0.12dB insertion loss at 900MHz and a 2ms operate time. Through-hole mounting with PC pin termination, housed in a DIP package. Rated IP67 and RoHS compliant.
TE Connectivity 1393774-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 13.51mA |
| Coil Resistance | 370R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.6mm |
| Insertion Loss | 0.12dB |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
