
SPDT RF relay featuring a 1A contact current rating and 125VDC contact voltage rating. Operates with a 12VDC coil voltage and 5.33mA coil current, consuming 34mW coil power. Designed for through-hole mounting with PC pin termination, this relay offers 0.12dB insertion loss at 900MHz. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity 1393774-8 technical specifications.
| Package/Case | DIP |
| Coil Current | 5.33mA |
| Coil Power | 34mW |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 7.6mm |
| ELV | Compliant |
| Insertion Loss | 0.12dB |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
