
SPDT RF relay featuring a 3VDC coil with 23.07mA current and 69mW power consumption. Contact ratings include 1A at 125VDC and 150V AC, with gold contact material. This through-hole mounted component operates within a -40°C to 85°C temperature range and offers a 2ms operate time. RoHS compliant and lead-free.
TE Connectivity 1393775-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 23.07mA |
| Coil Power | 69mW |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393775-3 to view detailed technical specifications.
No datasheet is available for this part.
