
SPDT RF relay featuring a 5VDC coil with 80mW power consumption and 15.97mA coil current. Contact rating of 1A at 125VDC and 150V AC, with gold contact material. Surface mount design with gull wing termination, operating temperature range of -40°C to 85°C, and 2ms operate/release times. RoHS compliant and packaged on tape and reel.
TE Connectivity 1393776-3 technical specifications.
| Coil Current | 15.97mA |
| Coil Power | 80mW |
| Coil Resistance | 313R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.85mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393776-3 to view detailed technical specifications.
No datasheet is available for this part.
