
Low Signal Relays - PCB V23101D 1A201
Checking distributor stock and pricing after the page loads.
| Coil Current | 250mA |
| Coil Power | 375mW |
| Coil Resistance | 6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |