
DPDT RF relay featuring a 5VDC coil with 28.09mA current and 140mW power consumption. Offers a 2A contact current rating with gold-plated contacts for reliable signal integrity up to 900MHz. Designed for through-hole mounting with a DIP package, this momentary relay boasts a 4ms operate time and 0.02dB insertion loss. Rated IP67 and RoHS compliant, it operates within a -40°C to 85°C temperature range.
TE Connectivity 1393788-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Insertion Loss | 0.02dB |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | P2 |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393788-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
