
SPST-NO/SPST-NC power relay with a 32VDC coil voltage and 19.4mA coil current, consuming 800mW. Features a 5A contact current rating and 250VDC contact voltage rating, with silver and gold contact material and gold plating. Operates within a -40°C to 70°C temperature range, offering 7.5ms operate time and 3ms release time. Socketable mounting with solder termination, this relay is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 1393807-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393807-3 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 19.4mA |
| Coil Power | 800mW |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPST, DPDT, SPST |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393807-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.