DPDT signal relay featuring a 48VDC coil voltage and 2A contact current rating. This plug-in relay offers gold-plated silver contacts for reliable switching up to 150VDC. With a 7.5ms operate time and 3ms release time, it operates within a -40°C to 70°C temperature range. The relay consumes 800mW of power and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1393807-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393807-8 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 800mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393807-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.