
DPDT power relay featuring a 24VDC coil with 800mW power consumption and 26.96mA coil current. Contacts rated for 5A at 250VAC/DC, with silver/gold contact material and gold plating. Operates within a -40°C to 70°C temperature range, offering 7.5ms operate time and 3ms release time. Socketable/plug-in mounting with solder termination, dimensions of 19x30x30mm. RoHS compliant.
TE Connectivity 1393809-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 26.96mA |
| Coil Power | 800mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
