DPDT signal relay with 2A contact current rating and 150V DC contact voltage rating. Features a 110V DC non-latching coil with 1.5W power consumption and 9.2kΩ resistance. Gold and silver contact material with gold plating ensures reliable switching. Operates within a -40°C to 70°C temperature range, with 16ms operate time and 2ms release time. Socketable mounting with solder termination.
Sign in to ask questions about the TE Connectivity 1393812-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1393812-5 technical specifications.
| Actuating System | DC |
| Coil Current | 12mA |
| Coil Power | 1.5W |
| Coil Resistance | 9.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393812-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.