
General purpose safety relay featuring a 24VDC coil with 50mA current and 1.2W power consumption. This non-latching relay offers 6 contacts with a 8A contact current rating and tin/silver contact material. Designed for through-hole mounting with straight PC pin termination, it operates within a -25°C to 70°C temperature range and supports up to 400V AC.
TE Connectivity 1415015-1 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 16.5mm |
| ELV | Compliant |
| Length | 55mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415015-1 to view detailed technical specifications.
No datasheet is available for this part.
