
Power relay featuring a 24VDC coil with 480 Ohm resistance and 1.5W power consumption. This through-hole mounted electromechanical relay offers an 8A contact current rating at 250VAC and a maximum AC voltage rating of 400V. Contact material includes tin and silver, with a 5PST-NO/SPST-NC throw configuration. Dimensions are 55x16.5x16.5mm, and it operates within a temperature range of -25°C to 70°C. The relay is RoHS compliant and designed for PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1415017-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1415017-1 technical specifications.
| Coil Current | 50A |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 16.5mm |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | 6PST, SPST, 5PST |
| Weight | 90g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415017-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
