
General purpose electromechanical relay featuring a 5V DC coil with 70 Ohm resistance, 71.42mA coil current, and 400mW coil power. Offers a 10A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with PCB termination, this relay has a 400V AC maximum voltage rating and a single pole, single throw (SPST) configuration. Operates within a -40°C to 85°C temperature range with 10ms operate and 20ms release times.
Sign in to ask questions about the TE Connectivity 1415030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1415030-1 technical specifications.
| Coil Current | 71.42mA |
| Coil Power | 400mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15mm |
| ELV | Compliant |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
