
Safety relay featuring a 4PST (4 Pole Single Throw) configuration with momentary operation. Coil specifications include 12VDC, 0.067A (66.67mA), and 800mW (1W) power consumption, with a coil resistance of 180 Ohms. Contact ratings are 8A switching current at 250VAC, with Tin/Silver contact material. This through-hole mount component offers a contact voltage rating of 400VAC and operates within a temperature range of -25°C to 70°C. It is RoHS compliant and rated IP67.
TE Connectivity 1415055-1 technical specifications.
| Coil Current | 66.67A |
| Coil Power | 1W |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPST, 4PST |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
