
SPST-NO power relay with a 24VDC coil and 16A contact current rating. Features silver contacts, 400VAC voltage rating, and 105°C maximum operating temperature. Designed for through-hole PCB mounting with a 12.7mm x 16mm x 29mm footprint. Includes a 1.44kR coil resistance and 16.67mA coil current.
TE Connectivity 1415511-1 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 16mm |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 11ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | RF, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 20g |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
