Power Relay 60VDC 16A SPST-NO(40.5x12.7x16)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity 1415514-1 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | 1415514 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |