
General purpose electromechanical relay featuring a 24V DC coil with 800mW power consumption and 30.8mA coil current. Offers 4 CO, 4PDT contact configuration with a 6A contact current rating at 240V AC, utilizing silver contact material. Module package designed for DIN rail mounting with screw termination, operating within a -40°C to 70°C temperature range. Includes VDE approval and RoHS compliance.
TE Connectivity 1415535-9 technical specifications.
| Actuating System | DC |
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 4 CO, 4PDT |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 27.2mm |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Height | 3.083inch |
| Lead Free | Not Applicable |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415535-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
