This SPDT relay features a 1 Form C contact arrangement with a maximum switching voltage of 400VAC and a maximum switching current of 8A. The relay has a non-latching construction and a coil resistance of 23.4K Ohm. The coil is rated for 110VDC with a current of 4.7mA. The relay is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1415538-6 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 4.7mA |
| Coil Resistance | 23.4KOhm |
| Maximum Pick-Up Voltage | 77VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.