
SPST-NO power relay featuring a 12VDC coil with 33.3mA coil current, 400mW coil power, and 360 Ohm coil resistance. Contact ratings include 16A at 250VAC and 400VAC max, with Tin/Silver contact material. This through-hole mount relay offers 10ms operate and release times, a dropout voltage of 8.4V, and operates within a -10°C to 85°C temperature range. Dimensions are 29mm length, 12.7mm width, and 15.7mm height.
Sign in to ask questions about the TE Connectivity 1415898-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1415898-2 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.