
12VDC Power Relay featuring a 16A contact current rating and SPST-NO configuration. Dual coil latching mechanism with 600mW coil power and 240 Ohm resistance. Contact material includes Tin and Silver, rated for 250VAC and 250VDC. Through-hole mount with 10ms operate and release times, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1415898-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1415898-5 technical specifications.
| Coil Current | 50mA |
| Coil Power | 600mW |
| Coil Resistance | 240R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
