
PCB-mounted SPST-NO signal relay with a 12VDC coil voltage and 10A contact current rating. Features a 267 Ohm coil resistance, 44.4mA coil current, and 600mW coil power. Operates within a -30°C to 70°C temperature range, with a 15ms operate time and 8ms release time. Through-hole termination and tin/silver contact material.
TE Connectivity 1419126-5 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 600mW |
| Coil Resistance | 267R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | SDT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1419126-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
