Signal Relay, General Purpose, SPST configuration, featuring a 12V DC coil with 37.5mA current and 500mW power. Contacts rated for 10A and 30V DC, constructed with Silver, Cadmium. Through-hole mount termination for PCB, with operate and release times of 10ms and 4ms respectively. Operating temperature range from -30°C to 70°C, RoHS compliant.
TE Connectivity 1419135-3 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1419135-3 to view detailed technical specifications.
No datasheet is available for this part.
