
DPDT signal relay with a 5VDC coil voltage and 2A contact current rating. Features gold-plated silver contacts, a 200mW coil power, and 125 Ohm coil resistance. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. This surface mount component is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 1422006-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1422006-1 technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 9.9mm |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422006-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
