
SPDT signal relay with a 9VDC coil voltage, 1A maximum current rating, and 150V AC/125V DC contact voltage rating. Features gold-plated contacts, a bipolar coil type, and 100mW coil power. This surface mount device offers a compact footprint of 13.4x10.9x8.2mm and operates within a temperature range of -40°C to 85°C. RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 1422015-8 technical specifications.
| Actuating System | DC |
| Coil Current | 12.16mA |
| Coil Power | 100mW |
| Coil Resistance | 740R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 8mm |
| Length | 13.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422015-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.