
V23100V4605A000=MINI SIL 5V ST
TE Connectivity 1422026-2 technical specifications.
| Actuating System | DC |
| Coil Current | 10mA |
| Coil Power | 288mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 3.8mm |
| ELV | Compliant |
| Height | 0.268inch |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.