
Miniature SIP reed relay with a 5V DC coil voltage, 10mA coil current, and 500 Ohm coil resistance, consuming 125mW of coil power. Features a SPST throw configuration with Ruthenium contacts and plating, rated for 24V DC contact voltage. Operates within a -40°C to 85°C temperature range, with a 0.75ms operate time and 0.15ms release time. Through-hole mount termination, UL approved, RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1422026-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1422026-5 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 125mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.268inch |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422026-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.