
This DPDT time delay relay is rated for a maximum current of 10A and a maximum voltage of 120V AC. It is designed for chassis mount and operates within a temperature range of -55°C to 85°C. The relay is not compliant with ELV regulations and is not RoHS compliant.
TE Connectivity 1423153-7 technical specifications.
| Coil Voltage (AC) | 120V |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
