
Time Delay & Timing Relays 2FormC DPDT 125V 10A
TE Connectivity 1423154-1 technical specifications.
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 38.6mm |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.