The 1423157-9 is a 120V 10A DPDT time delay relay from TE Connectivity. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is non-compliant with ELV regulations and is not lead-free. It has a voltage rating of 240V AC and a contact current rating of 10A. The relay is mounted on a panel and has a termination type of screw.
Sign in to ask questions about the TE Connectivity 1423157-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1423157-9 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423157-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.