
ON-DELAY RELAY, DPDT, MOMENTARY, 48VDC (COIL), PANEL MOUNT
Sign in to ask questions about the TE Connectivity 1423159-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1423159-8 technical specifications.
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 48V |
| Operating Supply Voltage | 48V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 7000 Electropneumatic Timing - Industrial |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423159-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.