The 1423160-3 relay from TE Connectivity is a 240V AC rated panel mount relay with a maximum current rating of 10A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay has a 4PDT throw configuration and is terminated with screws. It is not RoHS compliant and contains lead. The relay is a part of the 7000, AGASTAT series and is a type of integrated relay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1423160-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Depth | 65.3mm |
| Lead Free | Contains Lead |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423160-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.