The 1423161-4 is a time delay relay from TE Connectivity with a 4PDT throw configuration and a maximum current rating of 10A. It operates within a temperature range of -30°C to 75°C and is rated for a maximum voltage of 240V AC. The relay is panel mount and available in bulk packaging. It is not RoHS compliant and does not feature radiation hardening.
TE Connectivity 1423161-4 technical specifications.
| Coil Voltage (DC) | 125V |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.