
This programmable time delay relay from TE Connectivity features a 4PDT configuration and can handle a maximum current rating of 10A. It operates within a temperature range of -30°C to 75°C and has a maximum voltage rating of 240V AC. The relay is panel mount and has a termination of screw type.
TE Connectivity 1423161-6 technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.