
This time delay relay from TE Connectivity features a 20V AC voltage rating and a maximum current rating of 10A. It has a 4PDT throw configuration and is designed for panel mount applications. The relay operates within a temperature range of -30°C to 75°C. It is not RoHS compliant and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1423165-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| Depth | 3.32inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423165-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.