
This 24V 10A 240VAC 4PDT panel mount time delay relay has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is not compliant with ELV regulations and is not lead-free. The relay has a maximum current rating of 10A and a maximum voltage rating of 240V AC. It is not RoHS compliant and has a length of 114.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1423165-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 24V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423165-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.