Electromechanical Relay DPDT 10A 240VAC DIN Rail
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Depth | 97mm |
| Length | 56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |